
RS01A2K000FB12 | |
|---|---|
DigiKey Part Number | 541-RS01A2K000FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A2K000FB12 |
Description | RS-1A 2K 1% B12 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.86000 | £2.86 |
| 10 | £1.92400 | £19.24 |
| 25 | £1.67040 | £41.76 |
| 50 | £1.51160 | £75.58 |
| 100 | £1.37680 | £137.68 |
| 300 | £1.20320 | £360.96 |
| 500 | £1.13652 | £568.26 |
| 1,000 | £1.05799 | £1,057.99 |
| 5,000 | £0.91829 | £4,591.45 |
| Unit Price without VAT: | £2.86000 |
|---|---|
| Unit Price with VAT: | £3.43200 |

