
RS01A10K00FE70 | |
|---|---|
DigiKey Part Number | RSA-10KRTR-ND - Tape & Reel (TR) RSA-10KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A10K00FE70 |
Description | RES 10K OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A10K00FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.39000 | £4.39 |
| 10 | £2.99100 | £29.91 |
| 25 | £2.61160 | £65.29 |
| 50 | £2.37440 | £118.72 |
| 100 | £2.17280 | £217.28 |
| 250 | £1.95200 | £488.00 |
| 500 | £1.84614 | £923.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.29842 | £2,298.42 |
| 2,000 | £2.16911 | £4,338.22 |
| 3,000 | £2.10270 | £6,308.10 |
| Unit Price without VAT: | £4.39000 |
|---|---|
| Unit Price with VAT: | £5.26800 |

