
RS010R5000FE73 | |
|---|---|
DigiKey Part Number | RSD-.50RTR-ND - Tape & Reel (TR) RSD-.50RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS010R5000FE73 |
Description | RES 0.5 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS010R5000FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.36000 | £3.36 |
| 10 | £2.27100 | £22.71 |
| 25 | £1.97640 | £49.41 |
| 50 | £1.79160 | £89.58 |
| 100 | £1.63450 | £163.45 |
| 250 | £1.46268 | £365.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.38228 | £691.14 |
| 1,000 | £1.28912 | £1,289.12 |
| 1,500 | £1.24128 | £1,861.92 |
| 2,500 | £1.18717 | £2,967.93 |
| 3,500 | £1.15493 | £4,042.26 |
| 5,000 | £1.12344 | £5,617.20 |
| Unit Price without VAT: | £3.36000 |
|---|---|
| Unit Price with VAT: | £4.03200 |

