
RS010R1500FE73 | |
|---|---|
DigiKey Part Number | RSD-.15RTR-ND - Tape & Reel (TR) RSD-.15RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS010R1500FE73 |
Description | RES 0.15 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS010R1500FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.23000 | £4.23 |
| 10 | £2.87700 | £28.77 |
| 25 | £2.51160 | £62.79 |
| 50 | £2.28220 | £114.11 |
| 100 | £2.08750 | £208.75 |
| 250 | £1.87412 | £468.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.51402 | £1,257.01 |
| 1,000 | £2.35816 | £2,358.16 |
| 1,500 | £2.27811 | £3,417.16 |
| 2,500 | £2.18760 | £5,469.00 |
| 3,500 | £2.13366 | £7,467.81 |
| Unit Price without VAT: | £4.23000 |
|---|---|
| Unit Price with VAT: | £5.07600 |

