
RS0107K000FE73 | |
|---|---|
DigiKey Part Number | RSD-7.0KRTR-ND - Tape & Reel (TR) RSD-7.0KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS0107K000FE73 |
Description | RES 7.0K OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS0107K000FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.68000 | £2.68 |
| 10 | £1.80400 | £18.04 |
| 25 | £1.56560 | £39.14 |
| 50 | £1.41600 | £70.80 |
| 100 | £1.28890 | £128.89 |
| 250 | £1.14972 | £287.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.26008 | £1,130.04 |
| 1,000 | £2.11782 | £2,117.82 |
| 1,500 | £2.04476 | £3,067.14 |
| 2,500 | £1.96212 | £4,905.30 |
| 3,500 | £1.91291 | £6,695.19 |
| Unit Price without VAT: | £2.68000 |
|---|---|
| Unit Price with VAT: | £3.21600 |

