6 Ohms ±1% 10W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS0106R000FB12

DigiKey Part Number
541-RS0106R000FB12-ND
Manufacturer
Manufacturer Product Number
RS0106R000FB12
Description
RS-10 6 1% B12
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Ohms ±1% 10W Through Hole Resistor Axial Wirewound
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
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
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
In-Stock: 88
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.37000£4.37
10£2.97600£29.76
25£2.59800£64.95
50£2.36120£118.06
100£2.16020£216.02
300£1.90167£570.50
500£1.80236£901.18
1,000£1.68540£1,685.40
5,000£1.47737£7,386.85
Manufacturers Standard Package
Unit Price without VAT:£4.37000
Unit Price with VAT:£5.24400