5 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS0105R000FE12

DigiKey Part Number
541-RS0105R000FE12-ND
Manufacturer
Manufacturer Product Number
RS0105R000FE12
Description
RS-10 5 1% E12 E3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 211
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.69000£2.69
10£2.02700£20.27
25£1.86000£46.50
100£1.67720£167.72
300£1.57520£472.56
500£1.53748£768.74
1,000£1.49423£1,494.23
2,500£1.44858£3,621.45
5,000£1.42106£7,105.30
Manufacturers Standard Package
Unit Price without VAT:£2.69000
Unit Price with VAT:£3.22800