
RS0105K000FE12 | |
|---|---|
DigiKey Part Number | 541-RS0105K000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS0105K000FE12 |
Description | CAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.09000 | £3.09 |
| 10 | £2.20400 | £22.04 |
| 50 | £1.85020 | £92.51 |
| 100 | £1.74070 | £174.07 |
| 500 | £1.55538 | £777.69 |
| 1,000 | £1.49798 | £1,497.98 |
| 2,500 | £1.43736 | £3,593.40 |
| 5,000 | £1.40078 | £7,003.90 |
| Unit Price without VAT: | £3.09000 |
|---|---|
| Unit Price with VAT: | £3.70800 |

