
RS01050R00FE12 | |
|---|---|
DigiKey Part Number | 541-RS01050R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01050R00FE12 |
Description | RES 50 OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.39000 | £3.39 |
| 10 | £2.29100 | £22.91 |
| 25 | £1.99360 | £49.84 |
| 50 | £1.80720 | £90.36 |
| 100 | £1.64890 | £164.89 |
| 300 | £1.44517 | £433.55 |
| 500 | £1.36696 | £683.48 |
| 1,000 | £1.27481 | £1,274.81 |
| 5,000 | £1.11092 | £5,554.60 |
| Unit Price without VAT: | £3.39000 |
|---|---|
| Unit Price with VAT: | £4.06800 |

