
RS01050K00FB12 | |
|---|---|
DigiKey Part Number | 541-RS01050K00FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS01050K00FB12 |
Description | RS-10 50K 1% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.94000 | £9.94 |
| 10 | £6.92800 | £69.28 |
| 25 | £6.11600 | £152.90 |
| 50 | £5.60740 | £280.37 |
| 100 | £5.17530 | £517.53 |
| 300 | £4.61957 | £1,385.87 |
| 500 | £4.40630 | £2,203.15 |
| 1,000 | £4.15507 | £4,155.07 |
| Unit Price without VAT: | £9.94000 |
|---|---|
| Unit Price with VAT: | £11.92800 |

