New Product
4 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS0104R000FS70

DigiKey Part Number
541-RS0104R000FS70TR-ND - Tape & Reel (TR)
541-RS0104R000FS70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS0104R000FS70
Description
RS-10 4 1% S70
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£3.71000£3.71
10£2.51500£25.15
25£2.19160£54.79
50£1.98920£99.46
100£1.81700£181.70
250£1.62848£407.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.54076£770.38
1,000£1.43858£1,438.58
1,500£1.38611£2,079.16
2,500£1.32675£3,316.88
3,500£1.29138£4,519.83
5,000£1.25684£6,284.20
Manufacturers Standard Package
Unit Price without VAT:£3.71000
Unit Price with VAT:£4.45200