
RS0104R000FE12 | |
|---|---|
DigiKey Part Number | 541-RS0104R000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS0104R000FE12 |
Description | RS-10 4 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.36000 | £2.36 |
| 10 | £1.77000 | £17.70 |
| 25 | £1.62160 | £40.54 |
| 100 | £1.45860 | £145.86 |
| 300 | £1.36780 | £410.34 |
| 500 | £1.33416 | £667.08 |
| 1,000 | £1.29562 | £1,295.62 |
| 2,500 | £1.25496 | £3,137.40 |
| 5,000 | £1.23043 | £6,152.15 |
| Unit Price without VAT: | £2.36000 |
|---|---|
| Unit Price with VAT: | £2.83200 |

