47 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01047R00FE73

DigiKey Part Number
541-RS01047R00FE73TR-ND - Tape & Reel (TR)
541-RS01047R00FE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01047R00FE73
Description
RES 47 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01047R00FE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£3.41000£3.41
10£2.30400£23.04
25£2.00560£50.14
50£1.81860£90.93
100£1.65970£165.97
250£1.48564£371.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.97492£987.46
1,000£1.84837£1,848.37
1,500£1.78339£2,675.09
2,500£1.70990£4,274.75
3,500£1.66610£5,831.35
Manufacturers Standard Package
Unit Price without VAT:£3.41000
Unit Price with VAT:£4.09200