
RS0103R000FE12 | |
|---|---|
DigiKey Part Number | 541-RS0103R000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS0103R000FE12 |
Description | RS-10 3 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.05000 | £4.05 |
| 10 | £2.75100 | £27.51 |
| 25 | £2.39920 | £59.98 |
| 50 | £2.17920 | £108.96 |
| 100 | £1.99200 | £199.20 |
| 300 | £1.75123 | £525.37 |
| 500 | £1.65878 | £829.39 |
| 1,000 | £1.54990 | £1,549.90 |
| 5,000 | £1.35622 | £6,781.10 |
| Unit Price without VAT: | £4.05000 |
|---|---|
| Unit Price with VAT: | £4.86000 |

