39 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01039K00FE73

DigiKey Part Number
RSD-39KRTR-ND - Tape & Reel (TR)
RSD-39KRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01039K00FE73
Description
RES 39K OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01039K00FE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 512
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£8.24000£8.24
10£5.72100£57.21
25£5.03840£125.96
50£4.61100£230.55
100£4.24820£424.82
250£3.92500£981.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£4.59514£2,297.57
1,000£4.33478£4,334.78
1,500£4.20109£6,301.63
Manufacturers Standard Package
Unit Price without VAT:£8.24000
Unit Price with VAT:£9.88800