Parametric Equivalent

RS01025K00FE73 | |
|---|---|
DigiKey Part Number | RSD-25KRTR-ND - Tape & Reel (TR) RSD-25KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01025K00FE73 |
Description | RES 25K OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01025K00FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.92000 | £6.92 |
| 10 | £4.77800 | £47.78 |
| 25 | £4.19800 | £104.95 |
| 50 | £3.83500 | £191.75 |
| 100 | £3.52650 | £352.65 |
| 250 | £3.18872 | £797.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.03706 | £1,518.53 |
| 1,000 | £2.85411 | £2,854.11 |
| 1,500 | £2.76015 | £4,140.22 |
| 2,500 | £2.65388 | £6,634.70 |
| Unit Price without VAT: | £6.92000 |
|---|---|
| Unit Price with VAT: | £8.30400 |


