
RS010200R0FE73 | |
|---|---|
DigiKey Part Number | 541-RS010200R0FE73TR-ND - Tape & Reel (TR) 541-RS010200R0FE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS010200R0FE73 |
Description | RES 200 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS010200R0FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.41000 | £3.41 |
| 10 | £2.30400 | £23.04 |
| 25 | £2.00560 | £50.14 |
| 50 | £1.81860 | £90.93 |
| 100 | £1.65970 | £165.97 |
| 250 | £1.48564 | £371.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.97492 | £987.46 |
| 1,000 | £1.84837 | £1,848.37 |
| 1,500 | £1.78339 | £2,675.09 |
| 2,500 | £1.70990 | £4,274.75 |
| 3,500 | £1.66610 | £5,831.35 |
| Unit Price without VAT: | £3.41000 |
|---|---|
| Unit Price with VAT: | £4.09200 |

