
RS010150R0FE12 | |
|---|---|
DigiKey Part Number | 541-RS010150R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS010150R0FE12 |
Description | RS-10 150 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.84000 | £2.84 |
| 10 | £2.13900 | £21.39 |
| 25 | £1.96440 | £49.11 |
| 100 | £1.77260 | £177.26 |
| 300 | £1.66580 | £499.74 |
| 500 | £1.62628 | £813.14 |
| 1,000 | £1.58099 | £1,580.99 |
| 2,500 | £1.53317 | £3,832.92 |
| Unit Price without VAT: | £2.84000 |
|---|---|
| Unit Price with VAT: | £3.40800 |

