
RS01012K50FE73 | |
|---|---|
DigiKey Part Number | RSD-12.5KRTR-ND - Tape & Reel (TR) RSD-12.5KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01012K50FE73 |
Description | RES 12.5K OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01012K50FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.54000 | £5.54 |
| 10 | £3.79800 | £37.98 |
| 25 | £3.32640 | £83.16 |
| 50 | £3.03180 | £151.59 |
| 100 | £2.78130 | £278.13 |
| 250 | £2.50696 | £626.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.38210 | £1,191.05 |
| 1,000 | £2.23346 | £2,233.46 |
| 1,500 | £2.15713 | £3,235.70 |
| 2,500 | £2.07082 | £5,177.05 |
| 3,500 | £2.01938 | £7,067.83 |
| Unit Price without VAT: | £5.54000 |
|---|---|
| Unit Price with VAT: | £6.64800 |

