
RS01010K00FE12 | |
|---|---|
DigiKey Part Number | 541-RS01010K00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01010K00FE12 |
Description | RS-10 10K 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.63000 | £2.63 |
| 10 | £1.97900 | £19.79 |
| 25 | £1.81600 | £45.40 |
| 100 | £1.63680 | £163.68 |
| 300 | £1.53687 | £461.06 |
| 500 | £1.49990 | £749.95 |
| 1,000 | £1.45753 | £1,457.53 |
| 2,500 | £1.41280 | £3,532.00 |
| 5,000 | £1.38584 | £6,929.20 |
| Unit Price without VAT: | £2.63000 |
|---|---|
| Unit Price with VAT: | £3.15600 |

