
RS010100R0FE73 | |
|---|---|
DigiKey Part Number | RSD-100RTR-ND - Tape & Reel (TR) RSD-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS010100R0FE73 |
Description | RES 100 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS010100R0FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.83000 | £3.83 |
| 10 | £2.59800 | £25.98 |
| 25 | £2.26480 | £56.62 |
| 50 | £2.05600 | £102.80 |
| 100 | £1.87860 | £187.86 |
| 250 | £1.68416 | £421.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.59382 | £796.91 |
| 1,000 | £1.48848 | £1,488.48 |
| 1,500 | £1.43438 | £2,151.57 |
| 2,500 | £1.37318 | £3,432.95 |
| 3,500 | £1.33673 | £4,678.56 |
| 5,000 | £1.30112 | £6,505.60 |
| Unit Price without VAT: | £3.83000 |
|---|---|
| Unit Price with VAT: | £4.59600 |

