150 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS005R1500FE12

DigiKey Part Number
541-RS005R1500FE12-ND
Manufacturer
Manufacturer Product Number
RS005R1500FE12
Description
RS-5 .15 1% E12 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
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
In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.95000£3.95
10£2.68200£26.82
25£2.33800£58.45
50£2.12260£106.13
100£1.93970£193.97
300£1.70430£511.29
500£1.61390£806.95
1,000£1.50741£1,507.41
5,000£1.31802£6,590.10
Manufacturers Standard Package
Unit Price without VAT:£3.95000
Unit Price with VAT:£4.74000