
RS0058K200FE12 | |
|---|---|
DigiKey Part Number | 541-RS0058K200FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS0058K200FE12 |
Description | RS-5 8.2K 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.14000 | £3.14 |
| 10 | £2.12100 | £21.21 |
| 25 | £1.84400 | £46.10 |
| 50 | £1.67020 | £83.51 |
| 100 | £1.52270 | £152.27 |
| 300 | £1.33287 | £399.86 |
| 500 | £1.26000 | £630.00 |
| 1,000 | £1.17412 | £1,174.12 |
| 5,000 | £1.02137 | £5,106.85 |
| Unit Price without VAT: | £3.14000 |
|---|---|
| Unit Price with VAT: | £3.76800 |

