
RS0057R500FE73 | |
|---|---|
DigiKey Part Number | RSC-7.5RTR-ND - Tape & Reel (TR) RSC-7.5RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS0057R500FE73 |
Description | RES 7.5 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS0057R500FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.22000 | £2.22 |
| 10 | £1.48300 | £14.83 |
| 25 | £1.28400 | £32.10 |
| 50 | £1.15940 | £57.97 |
| 100 | £1.05330 | £105.33 |
| 250 | £0.93712 | £234.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.87244 | £936.22 |
| 1,000 | £1.75155 | £1,751.55 |
| 1,500 | £1.68948 | £2,534.22 |
| 2,500 | £1.61928 | £4,048.20 |
| 3,500 | £1.57745 | £5,521.07 |
| Unit Price without VAT: | £2.22000 |
|---|---|
| Unit Price with VAT: | £2.66400 |

