
RS0055R000AB12 | |
|---|---|
DigiKey Part Number | 541-RS0055R000AB12-ND |
Manufacturer | |
Manufacturer Product Number | RS0055R000AB12 |
Description | RS-5 5 .05% B12 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±0.05% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.59000 | £23.59 |
| 10 | £16.91000 | £169.10 |
| 25 | £15.10600 | £377.65 |
| 50 | £13.97760 | £698.88 |
| 100 | £13.01890 | £1,301.89 |
| 300 | £11.78657 | £3,535.97 |
| 500 | £11.31366 | £5,656.83 |
| Unit Price without VAT: | £23.59000 |
|---|---|
| Unit Price with VAT: | £28.30800 |

