
RS0055K000FB12 | |
|---|---|
DigiKey Part Number | 541-RS0055K000FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS0055K000FB12 |
Description | RS-5 5K 1% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.43000 | £3.43 |
| 10 | £2.31900 | £23.19 |
| 25 | £2.01800 | £50.45 |
| 50 | £1.82960 | £91.48 |
| 100 | £1.66940 | £166.94 |
| 300 | £1.46347 | £439.04 |
| 500 | £1.38438 | £692.19 |
| 1,000 | £1.29122 | £1,291.22 |
| 5,000 | £1.12552 | £5,627.60 |
| Unit Price without VAT: | £3.43000 |
|---|---|
| Unit Price with VAT: | £4.11600 |

