
RS00556K00FE12 | |
|---|---|
DigiKey Part Number | 541-RS00556K00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS00556K00FE12 |
Description | RS-5 56K 1% E12 E3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.93000 | £6.93 |
| 10 | £4.78000 | £47.80 |
| 25 | £4.19880 | £104.97 |
| 50 | £3.83500 | £191.75 |
| 100 | £3.52580 | £352.58 |
| 300 | £3.12810 | £938.43 |
| 500 | £2.97550 | £1,487.75 |
| 1,000 | £2.79570 | £2,795.70 |
| Unit Price without VAT: | £6.93000 |
|---|---|
| Unit Price with VAT: | £8.31600 |

