
RS00550K00FE73 | |
|---|---|
DigiKey Part Number | RSC-50KRTR-ND - Tape & Reel (TR) RSC-50KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS00550K00FE73 |
Description | RES 50K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS00550K00FE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.55000 | £5.55 |
| 10 | £3.80900 | £38.09 |
| 25 | £3.33720 | £83.43 |
| 50 | £3.04160 | £152.08 |
| 100 | £2.79020 | £279.02 |
| 250 | £2.51512 | £628.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.38996 | £1,194.98 |
| 1,000 | £2.24090 | £2,240.90 |
| 1,500 | £2.16437 | £3,246.55 |
| 2,500 | £2.07780 | £5,194.50 |
| 3,500 | £2.02622 | £7,091.77 |
| Unit Price without VAT: | £5.55000 |
|---|---|
| Unit Price with VAT: | £6.66000 |

