
RS0054K000FE12 | |
|---|---|
DigiKey Part Number | 541-RS0054K000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS0054K000FE12 |
Description | RS-5 4K 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.16000 | £3.16 |
| 10 | £2.13000 | £21.30 |
| 25 | £1.85240 | £46.31 |
| 50 | £1.67800 | £83.90 |
| 100 | £1.52980 | £152.98 |
| 300 | £1.33920 | £401.76 |
| 500 | £1.26598 | £632.99 |
| 1,000 | £1.17976 | £1,179.76 |
| 5,000 | £1.02639 | £5,131.95 |
| Unit Price without VAT: | £3.16000 |
|---|---|
| Unit Price with VAT: | £3.79200 |

