
RS00547K00FE12 | |
|---|---|
DigiKey Part Number | 541-RS00547K00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS00547K00FE12 |
Description | CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.36000 | £4.36 |
| 10 | £3.19000 | £31.90 |
| 50 | £2.72140 | £136.07 |
| 100 | £2.57640 | £257.64 |
| 500 | £2.33110 | £1,165.55 |
| 1,000 | £2.25510 | £2,255.10 |
| 2,500 | £2.17480 | £5,437.00 |
| Unit Price without VAT: | £4.36000 |
|---|---|
| Unit Price with VAT: | £5.23200 |

