
RS005450R0FE12 | |
|---|---|
DigiKey Part Number | 541-RS005450R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS005450R0FE12 |
Description | RS-5 450 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 450 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.87000 | £3.87 |
| 10 | £2.62700 | £26.27 |
| 25 | £2.28920 | £57.23 |
| 50 | £2.07860 | £103.93 |
| 100 | £1.89900 | £189.90 |
| 300 | £1.66820 | £500.46 |
| 500 | £1.57962 | £789.81 |
| 1,000 | £1.47521 | £1,475.21 |
| 5,000 | £1.28954 | £6,447.70 |
| Unit Price without VAT: | £3.87000 |
|---|---|
| Unit Price with VAT: | £4.64400 |

