
RS0053K300FE12 | |
|---|---|
DigiKey Part Number | 541-RS0053K300FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS0053K300FE12 |
Description | RS-5 3.3K 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.11000 | £4.11 |
| 10 | £2.79400 | £27.94 |
| 25 | £2.43800 | £60.95 |
| 50 | £2.21460 | £110.73 |
| 100 | £2.02460 | £202.46 |
| 300 | £1.78043 | £534.13 |
| 500 | £1.68664 | £843.32 |
| 1,000 | £1.57618 | £1,576.18 |
| 5,000 | £1.37970 | £6,898.50 |
| Unit Price without VAT: | £4.11000 |
|---|---|
| Unit Price with VAT: | £4.93200 |

