
RS00533K00FB12 | |
|---|---|
DigiKey Part Number | 541-RS00533K00FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS00533K00FB12 |
Description | RS-5 33K 1% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.75000 | £4.75 |
| 10 | £3.24200 | £32.42 |
| 25 | £2.83320 | £70.83 |
| 50 | £2.57740 | £128.87 |
| 100 | £2.36020 | £236.02 |
| 300 | £2.08060 | £624.18 |
| 500 | £1.97326 | £986.63 |
| 1,000 | £1.84682 | £1,846.82 |
| Unit Price without VAT: | £4.75000 |
|---|---|
| Unit Price with VAT: | £5.70000 |

