
RS0051K500FE73 | |
|---|---|
DigiKey Part Number | RS0051K500FE73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS0051K500FE73 |
Description | RES 1.5K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS0051K500FE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45F1K5E | Ohmite | 0 | 45F1K5E-ND | £3.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.47798 | £738.99 |
| Unit Price without VAT: | £1.47798 |
|---|---|
| Unit Price with VAT: | £1.77358 |


