
RS00518R00FE12 | |
|---|---|
DigiKey Part Number | 541-RS00518R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS00518R00FE12 |
Description | RS-5 18 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.85000 | £3.85 |
| 10 | £2.61500 | £26.15 |
| 25 | £2.27920 | £56.98 |
| 50 | £2.06880 | £103.44 |
| 100 | £1.89020 | £189.02 |
| 300 | £1.66037 | £498.11 |
| 500 | £1.57210 | £786.05 |
| 1,000 | £1.46813 | £1,468.13 |
| 5,000 | £1.28321 | £6,416.05 |
| Unit Price without VAT: | £3.85000 |
|---|---|
| Unit Price with VAT: | £4.62000 |

