
RS005180R0FS73 | |
|---|---|
DigiKey Part Number | RSC-180TR-ND - Tape & Reel (TR) RSC-180CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005180R0FS73 |
Description | RES 180 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005180R0FS73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.67000 | £2.67 |
| 10 | £1.79500 | £17.95 |
| 25 | £1.55720 | £38.93 |
| 50 | £1.40820 | £70.41 |
| 100 | £1.28180 | £128.18 |
| 250 | £1.14332 | £285.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.05512 | £1,027.56 |
| 1,000 | £1.92401 | £1,924.01 |
| 1,500 | £1.85668 | £2,785.02 |
| 2,500 | £1.78054 | £4,451.35 |
| 3,500 | £1.73516 | £6,073.06 |
| Unit Price without VAT: | £2.67000 |
|---|---|
| Unit Price with VAT: | £3.20400 |

