Parametric Equivalent
Parametric Equivalent

RS00512K50FE12 | |
|---|---|
DigiKey Part Number | 541-RS00512K50FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS00512K50FE12 |
Description | RS-5 12.5K 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.71000 | £5.71 |
| 10 | £3.91700 | £39.17 |
| 25 | £3.43200 | £85.80 |
| 50 | £3.12820 | £156.41 |
| 100 | £2.87000 | £287.00 |
| 300 | £2.53803 | £761.41 |
| 500 | £2.41056 | £1,205.28 |
| 1,000 | £2.26042 | £2,260.42 |
| Unit Price without VAT: | £5.71000 |
|---|---|
| Unit Price with VAT: | £6.85200 |


