
RS005120R0FE73 | |
|---|---|
DigiKey Part Number | 541-RS005120R0FE73TR-ND - Tape & Reel (TR) 541-RS005120R0FE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005120R0FE73 |
Description | RES 120 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005120R0FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.48000 | £2.48 |
| 10 | £1.66500 | £16.65 |
| 25 | £1.44280 | £36.07 |
| 50 | £1.30420 | £65.21 |
| 100 | £1.18610 | £118.61 |
| 250 | £1.05684 | £264.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.88986 | £944.93 |
| 1,000 | £1.76786 | £1,767.86 |
| 1,500 | £1.70521 | £2,557.82 |
| 2,500 | £1.63436 | £4,085.90 |
| 3,500 | £1.59214 | £5,572.49 |
| Unit Price without VAT: | £2.48000 |
|---|---|
| Unit Price with VAT: | £2.97600 |

