
RS00510R00FE12 | |
|---|---|
DigiKey Part Number | 541-RS00510R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS00510R00FE12 |
Description | RES 10 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.24000 | £4.24 |
| 10 | £2.88400 | £28.84 |
| 25 | £2.51640 | £62.91 |
| 50 | £2.28640 | £114.32 |
| 100 | £2.09080 | £209.08 |
| 300 | £1.83930 | £551.79 |
| 500 | £1.74272 | £871.36 |
| 1,000 | £1.62897 | £1,628.97 |
| 5,000 | £1.42662 | £7,133.10 |
| Unit Price without VAT: | £4.24000 |
|---|---|
| Unit Price with VAT: | £5.08800 |

