
RS005100R0FE12 | |
|---|---|
DigiKey Part Number | 541-RS005100R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS005100R0FE12 |
Description | RS-5 100 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.50000 | £4.50 |
| 10 | £3.06500 | £30.65 |
| 25 | £2.67640 | £66.91 |
| 50 | £2.43340 | £121.67 |
| 100 | £2.22670 | £222.67 |
| 300 | £1.96083 | £588.25 |
| 500 | £1.85874 | £929.37 |
| 1,000 | £1.73847 | £1,738.47 |
| Unit Price without VAT: | £4.50000 |
|---|---|
| Unit Price with VAT: | £5.40000 |

