Similar

ROX075200MJNEL | |
|---|---|
DigiKey Part Number | ROX075-200MJ-ND |
Manufacturer | |
Manufacturer Product Number | ROX075200MJNEL |
Description | RES 200M OHM 3W 5% AXIAL |
Customer Reference | |
Detailed Description | 200 MOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 180°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.310" Dia x 0.800" L (7.87mm x 20.32mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTE52-200MF | Riedon products by Bourns | 51 | 696-1628-ND | £29.64000 | Similar |


