
RNX050200MFNEE | |
|---|---|
DigiKey Part Number | RNX200MTTR-ND - Tape & Reel (TR) RNX200MTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNX050200MFNEE |
Description | RES 200M OHM 1% 200 PPM 1.2W |
Customer Reference | |
Detailed Description | 200 MOhms ±1% 1.2W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.140" Dia x 0.540" L (3.56mm x 13.72mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.38000 | £8.38 |
| 10 | £5.81600 | £58.16 |
| 25 | £5.12160 | £128.04 |
| 50 | £4.68740 | £234.37 |
| 100 | £4.31830 | £431.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.27429 | £3,274.29 |
| Unit Price without VAT: | £8.38000 |
|---|---|
| Unit Price with VAT: | £10.05600 |

