Parametric Equivalent
Parametric Equivalent

RNR65K2051FMRSL | |
|---|---|
DigiKey Part Number | 541-RNR65K2051FMRSLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR65K2051FMRSL |
Description | RES 2.05K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | M (1%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £8.14810 | £8,148.10 |
| Unit Price without VAT: | £8.14810 |
|---|---|
| Unit Price with VAT: | £9.77772 |


