RNR55K4321FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £1.71884
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £2.22670
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £2.22670
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £2.22670
Datasheet

Upgrade


Vishay Dale
In Stock: 157
Unit Price: £3.49000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £6.02420
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £6.57910
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £2.55220
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.37630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.12920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.50430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.55352
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.69616
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.64483
Datasheet
4.32 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K4321FMBSL

DigiKey Part Number
RNR55K4321FMBSL-ND
Manufacturer
Manufacturer Product Number
RNR55K4321FMBSL
Description
RES 4.32K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.32 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55K4321FMBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£1.71884£1,718.84
Unit Price without VAT:£1.71884
Unit Price with VAT:£2.06261