RNR50H4752FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.63120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £6.63630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.19029
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.97480
Datasheet
47.5 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50H4752FRBSL

DigiKey Part Number
RNR50H4752FRBSL-ND
Manufacturer
Manufacturer Product Number
RNR50H4752FRBSL
Description
RES 47.5K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50H4752FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£4.97480£497.48
Manufacturers Standard Package
Unit Price without VAT:£4.97480
Unit Price with VAT:£5.96976