RNR50H4122BRR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £7.12740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £7.73150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £8.26830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £9.10390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £9.75680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.07480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.97790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.79799
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.70561
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.64521
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £9.10390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £9.75680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £8.37320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £9.88080
Datasheet
41.2 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50H4122BRR36

DigiKey Part Number
RNR50H4122BRR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR50H4122BRR36
Description
RES 41.2K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50H4122BRR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£2.17669£10,883.45
Manufacturers Standard Package
Unit Price without VAT:£2.17669
Unit Price with VAT:£2.61203