RNR50H1003FRRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.40593
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.63120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.27490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.87370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.08300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.00768
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.96899
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.94371
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.27490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £6.63630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.20770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.96370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.96370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.25250
Datasheet
100 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50H1003FRRE5

DigiKey Part Number
541-RNR50H1003FRRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR50H1003FRRE5
Description
RES 100K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.27718£638.59
Manufacturers Standard Package
Unit Price without VAT:£1.27718
Unit Price with VAT:£1.53262