Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65K4991FRRE6 | |
|---|---|
DigiKey Part Number | 541-RNC65K4991FRRE6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC65K4991FRRE6 |
Description | RES 4.99K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H4991DRB14 | Vishay Dale | 0 | 541-RNC65H4991DRB14-ND | £9.56040 | Parametric Equivalent |
| RNC65H4991FRB14 | Vishay Dale | 0 | 541-RNC65H4991FRB14-ND | £7.12740 | Parametric Equivalent |
| RNC65H4991FRR64 | Vishay Dale | 0 | 541-RNC65H4991FRR64TR-ND | £2.85560 | Parametric Equivalent |
| RNC65H4991FRRE5 | Vishay Dale | 0 | 541-RNC65H4991FRRE5TR-ND | £3.26300 | Parametric Equivalent |
| RNC65H4991FRRE6 | Vishay Dale | 0 | 541-RNC65H4991FRRE6TR-ND | £3.06848 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £5.79869 | £5,798.69 |
| Unit Price without VAT: | £5.79869 |
|---|---|
| Unit Price with VAT: | £6.95843 |




