RNC65K2002FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £7.12740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £7.64700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £9.02060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.85560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.26300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.06848
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.96857
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.90330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £8.28930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.74990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.53088
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.41843
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.34492
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £6.75236
Datasheet
20 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC65K2002FRB14

DigiKey Part Number
541-RNC65K2002FRB14-ND
Manufacturer
Manufacturer Product Number
RNC65K2002FRB14
Description
RES 20K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£5.79869£5,798.69
Unit Price without VAT:£5.79869
Unit Price with VAT:£6.95843