Parametric Equivalent

RNC65J1244BRB14 | |
|---|---|
DigiKey Part Number | 541-RNC65J1244BRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC65J1244BRB14 |
Description | RES 1.24M OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.24 MOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC70J1244BRB14 | Vishay Dale | 0 | 541-RNC70J1244BRB14-ND | £16.41800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £27.44360 | £2,744.36 |
| Unit Price without VAT: | £27.44360 |
|---|---|
| Unit Price with VAT: | £32.93232 |


